Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25
TSOT 25

AP22816BKAWT-7

DigiKey Part Number
31-AP22816BKAWT-7TR-ND - Tape & Reel (TR)
31-AP22816BKAWT-7CT-ND - Cut Tape (CT)
31-AP22816BKAWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22816BKAWT-7
Description
USBPOWERSWITCHTSOT25T&R3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
75mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N/P-Channel
Supplier Device Package
TSOT-25
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP22816BKEWT-7Diodes Incorporated95631-AP22816BKEWT-7CT-ND5,84000 KčParametric Equivalent
In-Stock: 973
Factory Stock: 27 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,94200 Kč39,42 Kč
253,48720 Kč87,18 Kč
1002,98860 Kč298,86 Kč
2502,75208 Kč688,02 Kč
5002,60902 Kč1 304,51 Kč
1 0002,49161 Kč2 491,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34624 Kč7 038,72 Kč
6 0002,27513 Kč13 650,78 Kč
9 0002,23949 Kč20 155,41 Kč
15 0002,20003 Kč33 000,45 Kč
21 0002,17696 Kč45 716,16 Kč
30 0002,15478 Kč64 643,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč