
W5500-EVB-PICO | |
|---|---|
DigiKey Part Number | 1278-W5500-EVB-PICO-ND |
Manufacturer | |
Manufacturer Product Number | W5500-EVB-PICO |
Description | RP2040 W5500 RPI PICO BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP2040, W5500 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RP2040, W5500 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,49000 Kč | 221,49 Kč |
| Unit Price without VAT: | 221,49000 Kč |
|---|---|
| Unit Price with VAT: | 268,00290 Kč |











