
26211 | |
|---|---|
DigiKey Part Number | 3647-26211-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26211 |
Description | 250VAC 10A |
Customer Reference | |
Detailed Description | ESP32, ESP8266 - Transceiver Evaluation Board |
Category | Type Interface |
Manufacturer CANADUINO® | Contents Board(s), Accessories |
Packaging Bulk | Utilized IC / Part ESP32, ESP8266 |
Part Status Active | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 3 | 56,48333 Kč | 169,45 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |








