
26617 | |
|---|---|
DigiKey Part Number | 3647-26617-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26617 |
Description | 6-Axis Gyro Accelerometer |
Customer Reference | |
Detailed Description | MPU-6500 - Accelerometer, Gyroscope Sensor Evaluation Board |
Category | Interface I2C, SPI |
Manufacturer CANADUINO® | Sensitivity 16348LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 16LSB/(°/s) |
Packaging Bulk | Voltage - Supply 3V ~ 5V |
Part Status Active | Embedded No |
Sensor Type Accelerometer, Gyroscope | Contents Board(s) |
Sensing Range ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | Utilized IC / Part MPU-6500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 3 | 75,38333 Kč | 226,15 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |





