
Category | Interface I2C |
Manufacturer DFRobot | Sensitivity 16LSB/g, 8LSB/g, 4LSB/g, 2LSB/g |
Packaging Bulk | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part BMA220 |
Sensing Range ±2g, 4g, 8g, 16g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |



