
26786 | |
|---|---|
DigiKey Part Number | 3647-26786-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26786 |
Description | compatible with Arduino IDE |
Customer Reference | |
Detailed Description | ATmega328P - AVR MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor AVR |
Mfr | Utilized IC / Part ATmega328P |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,75000 Kč | 310,75 Kč |
| 3 | 279,67333 Kč | 839,02 Kč |
| Unit Price without VAT: | 310,75000 Kč |
|---|---|
| Unit Price with VAT: | 376,00750 Kč |








