ESP32-WROOM32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26343

DigiKey Part Number
3647-26343-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26343
Description
ARDUINO UNO FORM-FACTOR; 3.3V
Customer Reference
Detailed Description
ESP32-WROOM32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
CANADUINO®
Utilized IC / Part
ESP32-WROOM32
Packaging
Bulk
Note
Header(s) Installed
Part Status
Active
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic
RF Frequency
2.4GHz
Frequency
2.4GHz
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 832,13 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,34000 Kč203,34 Kč
3183,11000 Kč549,33 Kč
Unit Price without VAT:203,34000 Kč
Unit Price with VAT:246,04140 Kč