
26020 | |
|---|---|
DigiKey Part Number | 3647-26020-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26020 |
Description | EVAL BOARD FOR MAS6180C |
Customer Reference | |
Detailed Description | MAS6180C - Time Signal AM Receiver Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Time Signal AM Receiver | |
Embedded | No | |
Utilized IC / Part | MAS6180C | |
Primary Attributes | 2V ~ 15V Operating Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 Kč | 376,91 Kč |
| 3 | 339,11667 Kč | 1 017,35 Kč |
| Unit Price without VAT: | 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 456,06110 Kč |




