
26019 | |
|---|---|
DigiKey Part Number | 3647-26019-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26019 |
Description | EVAL BOARD FOR MAS6180C |
Customer Reference | |
Detailed Description | MAS6180C - Time Signal AM Receiver Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer CANADUINO® | Utilized IC / Part MAS6180C |
Packaging Retail Package | Primary Attributes 2V ~ 15V Operating Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Timing | Contents Board(s), Accessories |
Function Time Signal AM Receiver |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,36000 Kč | 374,36 Kč |
| 3 | 336,81667 Kč | 1 010,45 Kč |
| Unit Price without VAT: | 374,36000 Kč |
|---|---|
| Unit Price with VAT: | 452,97560 Kč |


