


PIXXILCD-13P2-CTP-CLB | |
|---|---|
DigiKey Part Number | 1613-PIXXILCD-13P2-CTP-CLB-ND |
Manufacturer | |
Manufacturer Product Number | PIXXILCD-13P2-CTP-CLB |
Description | GRAPHIC DISPLAY TFT RGB 1.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer 4D Systems Pty Ltd | Dot Pixels 240 x 240 |
Packaging Box | Interface I2C, SPI, UART |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color Black |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 1.3" (33.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |




