
IDM2040-21R | |
|---|---|
DigiKey Part Number | 2005-IDM2040-21R-ND |
Manufacturer | |
Manufacturer Product Number | IDM2040-21R |
Description | Rotary Dial TFT Display |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RP2040 Raspberry Pi - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Packaging Box | Utilized IC / Part RP2040 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 769,85000 Kč | 2 769,85 Kč |
| 10 | 2 375,33600 Kč | 23 753,36 Kč |
| Unit Price without VAT: | 2 769,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 351,51850 Kč |




