Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 1.3" (33.02mm) 240 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFR240240A0R-1.3INTM

DigiKey Part Number
5491-AFR240240A0R-1.3INTM-ND
Manufacturer
Manufacturer Product Number
AFR240240A0R-1.3INTM
Description
GRAPHIC DISPLAY TFT RGB 1.3"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 1.3" (33.02mm) 240 x 240
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
1.3" (33.02mm)
Manufacturer
Orient Display
Viewing Area
32.40mm W x 32.40mm H
Series
Backlight
LED - White
Packaging
Box
Dot Pixels
240 x 240
Part Status
Active
Interface
MCU, RGB, SPI
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ST7789V
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1462,80000 Kč462,80 Kč
10367,92700 Kč3 679,27 Kč
100312,90170 Kč31 290,17 Kč
500289,04544 Kč144 522,72 Kč
Manufacturers Standard Package
Unit Price without VAT:462,80000 Kč
Unit Price with VAT:559,98800 Kč