


NHD-7.0-800480FT-CSXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-7.0-800480FT-CSXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480FT-CSXP-T |
Description | 7" IPS EVE2 TFT WITH RES TOUCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-800480FT-CSXP-T Models |
Category | Viewing Area 154.90mm W x 86.85mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 800 x 480 |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type FT812 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,11000 Kč | 1 921,11 Kč |
| Unit Price without VAT: | 1 921,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 324,54310 Kč |






