


NHD-FT81X-SHIELD | |
|---|---|
DigiKey Part Number | NHD-FT81X-SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | NHD-FT81X-SHIELD |
Description | FT81X EVE2 TFT LCD SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EVE2, FT81x Display Adapter LCD Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Display Adapter LCD |
Manufacturer Newhaven Display Intl | Utilized IC / Part EVE2, FT81x |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform Arduino | Interconnect System Arduino R3 Shield |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,67000 Kč | 625,67 Kč |
| 5 | 624,08000 Kč | 3 120,40 Kč |
| Unit Price without VAT: | 625,67000 Kč |
|---|---|
| Unit Price with VAT: | 757,06070 Kč |













