


SM-RVT50HQBNWC00-B V1.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQBNWC00-BV1.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQBNWC00-B V1.0A |
Description | EVE4 5.0", HB, IPS, BT817Q, CTP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Riverdi | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface QSPI, SPI |
Part Status Active | Controller Type BT817Q, ILI2132A |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Size 0.14mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) | Dot Pitch 0.14mm W x 0.14mm H |
Viewing Area 108.60mm W x 65.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,17000 Kč | 2 354,17 Kč |
| Unit Price without VAT: | 2 354,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 848,54570 Kč |





