


NHD-7.0-800480AF-ASXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-7.0-800480AF-ASXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480AF-ASXP-T |
Description | 7" IPS TFT RGB RES TOUCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-800480AF-ASXP-T Models |
Category | Viewing Area 156.68mm W x 88.52mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 800 x 480 |
Part Status Active | Interface 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7277 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,54000 Kč | 1 311,54 Kč |
| Unit Price without VAT: | 1 311,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,96340 Kč |











