


H3DDS-1018G | |
|---|---|
DigiKey Part Number | H3DDS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1018G |
Description | IDC CBL - HHKR10S/AE10G/HHKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 26,57000 Kč | 664,25 Kč |
| 50 | 25,98180 Kč | 1 299,09 Kč |
| 100 | 24,79930 Kč | 2 479,93 Kč |
| 250 | 22,43800 Kč | 5 609,50 Kč |
| 500 | 20,66654 Kč | 10 333,27 Kč |
| 1 000 | 17,71424 Kč | 17 714,24 Kč |
| 2 500 | 16,53341 Kč | 41 333,53 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




