10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AAH-1036G

DigiKey Part Number
A3AAH-1036G-ND
Manufacturer
Manufacturer Product Number
A3AAH-1036G
Description
IDC CABLE - ASC10H/AE10G/ASC10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
10109,65200 Kč1 096,52 Kč
25102,77280 Kč2 569,32 Kč
5097,86740 Kč4 893,37 Kč
10093,19330 Kč9 319,33 Kč
25087,36008 Kč21 840,02 Kč
50083,19282 Kč41 596,41 Kč
1 00079,22524 Kč79 225,24 Kč
2 50074,27127 Kč185 678,18 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč
Alternate Color
IDC CABLE - ASC10H/AE10M/ASC10H
In-Stock: 0
Unit Price: 149,93000 Kč
Alternate Length
IDC CABLE - ASC10H/AE10G/ASC10H
In-Stock: 1093
Unit Price: 110,03000 Kč
IDC CABLE - ASC10H/AE10G/ASC10H
In-Stock: 572
Unit Price: 117,80000 Kč