6 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79605-001

DigiKey Part Number
2262-A79605-001-ND
Manufacturer
Manufacturer Product Number
A79605-001
Description
NANO 6POS MALE/FEMALE POLARIZED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
A79605-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug and Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.025" (0.64mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1898,29000 Kč898,29 Kč
10763,46600 Kč7 634,66 Kč
25715,68760 Kč17 892,19 Kč
50681,54880 Kč34 077,44 Kč
100649,04820 Kč64 904,82 Kč
250608,46828 Kč152 117,07 Kč
Manufacturers Standard Package
Unit Price without VAT:898,29000 Kč
Unit Price with VAT:1 086,93090 Kč