
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,39240 Kč | 559,81 Kč |
| 50 | 21,32560 Kč | 1 066,28 Kč |
| 100 | 20,30510 Kč | 2 030,51 Kč |
| 250 | 19,03176 Kč | 4 757,94 Kč |
| 500 | 18,12296 Kč | 9 061,48 Kč |
| 1 000 | 17,25763 Kč | 17 257,63 Kč |
| 3 000 | 15,97073 Kč | 47 912,19 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |










