



5025780500 | |
|---|---|
DigiKey Part Number | WM11266-ND |
Manufacturer | |
Manufacturer Product Number | 5025780500 |
Description | CONN PLUG HSG 5POS 1.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 250 | 6,34224 Kč | 1 585,56 Kč |
| 500 | 6,03902 Kč | 3 019,51 Kč |
| 1 000 | 5,75030 Kč | 5 750,30 Kč |
| 2 500 | 5,39010 Kč | 13 475,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |













