
5031590500 | |
|---|---|
DigiKey Part Number | WM24267-ND |
Manufacturer | |
Manufacturer Product Number | 5031590500 |
Description | CONN RCPT 5POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590500 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tray | Insulation Height 0.313" (7.95mm) |
Part Status Active | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 100 | 8,57980 Kč | 857,98 Kč |
| 500 | 7,65672 Kč | 3 828,36 Kč |
| 1 980 | 6,94779 Kč | 13 756,62 Kč |
| 5 940 | 6,42956 Kč | 38 191,59 Kč |
| 11 880 | 6,12283 Kč | 72 739,22 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











