



5031590400 | |
|---|---|
DigiKey Part Number | WM14757-ND |
Manufacturer | |
Manufacturer Product Number | 5031590400 |
Description | CONN RCPT 4POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590400 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tray | Insulation Height 0.313" (7.95mm) |
Part Status Active | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 7,95820 Kč | 795,82 Kč |
| 500 | 7,10278 Kč | 3 551,39 Kč |
| 2 295 | 6,37800 Kč | 14 637,51 Kč |
| 6 885 | 5,90234 Kč | 40 637,61 Kč |
| 11 475 | 5,69347 Kč | 65 332,57 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











