



5025850570 | |
|---|---|
DigiKey Part Number | WM14469TR-ND - Tape & Reel (TR) WM14469CT-ND - Cut Tape (CT) WM14469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025850570 |
Description | CONN RCPT 5POS 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025850570 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 100 | 15,12700 Kč | 1 512,70 Kč |
| 500 | 13,50172 Kč | 6 750,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,11409 Kč | 13 114,09 Kč |
| 2 000 | 12,48804 Kč | 24 976,08 Kč |
| 3 000 | 12,13600 Kč | 36 408,00 Kč |
| 5 000 | 11,70655 Kč | 58 532,75 Kč |
| 7 000 | 11,43212 Kč | 80 024,84 Kč |
| 10 000 | 11,14828 Kč | 111 482,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











