



5024940470 | |
|---|---|
DigiKey Part Number | WM2282TR-ND - Tape & Reel (TR) WM2282CT-ND - Cut Tape (CT) WM2282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024940470 |
Description | CONN RCPT 4POS 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024940470 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.270" (6.86mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,32280 Kč | 258,07 Kč |
| 50 | 9,82700 Kč | 491,35 Kč |
| 100 | 9,35670 Kč | 935,67 Kč |
| 250 | 8,77044 Kč | 2 192,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 8,14059 Kč | 7 733,56 Kč |
| 1 900 | 7,75180 Kč | 14 728,42 Kč |
| 2 850 | 7,53320 Kč | 21 469,62 Kč |
| 4 750 | 7,26655 Kč | 34 516,11 Kč |
| 6 650 | 7,09612 Kč | 47 189,20 Kč |
| 9 500 | 6,91988 Kč | 65 738,86 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











