



5024940670 | |
|---|---|
DigiKey Part Number | WM2283TR-ND - Tape & Reel (TR) WM2283CT-ND - Cut Tape (CT) WM2283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024940670 |
Description | CONN RCPT 6POS 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024940670 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.270" (6.86mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 13,28760 Kč | 332,19 Kč |
| 50 | 12,64920 Kč | 632,46 Kč |
| 100 | 12,04450 Kč | 1 204,45 Kč |
| 250 | 11,28852 Kč | 2 822,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 10,47866 Kč | 9 954,73 Kč |
| 1 900 | 9,97836 Kč | 18 958,88 Kč |
| 2 850 | 9,69695 Kč | 27 636,31 Kč |
| 4 750 | 9,35379 Kč | 44 430,50 Kč |
| 6 650 | 9,13451 Kč | 60 744,49 Kč |
| 9 500 | 8,90762 Kč | 84 622,39 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











