3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
CLIK-Mate 502494 Series
CLIK-Mate 502494 Series

5024940370

DigiKey Part Number
WM15811TR-ND - Tape & Reel (TR)
WM15811CT-ND - Cut Tape (CT)
WM15811DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024940370
Description
CONN RCPT 3POS 0.079 TIN SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5024940370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Natural
Part Status
Active
Insulation Height
0.270" (6.86mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Resin
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,44400 Kč114,44 Kč
2510,71720 Kč267,93 Kč
5010,20920 Kč510,46 Kč
1009,72000 Kč972,00 Kč
2509,10976 Kč2 277,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9508,45622 Kč8 033,41 Kč
1 9008,05251 Kč15 299,77 Kč
2 8507,82533 Kč22 302,19 Kč
4 7507,54836 Kč35 854,71 Kč
6 6507,37134 Kč49 019,41 Kč
9 5007,18823 Kč68 288,18 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč