5 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
5055650501
5055650501
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055650501

DigiKey Part Number
WM17046-ND
Manufacturer
Manufacturer Product Number
5055650501
Description
CONN RCPT HSG 5POS 1.25MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055650501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 927
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,76700 Kč47,67 Kč
254,46000 Kč111,50 Kč
504,24580 Kč212,29 Kč
1004,04210 Kč404,21 Kč
2503,78804 Kč947,01 Kč
5003,60704 Kč1 803,52 Kč
1 0003,43464 Kč3 434,64 Kč
3 0003,17812 Kč9 534,36 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč