Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 26-30 AWG Crimp Stamped
Molex Micro-Lock Plus | Digi-Key Daily
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5054311000

DigiKey Part Number
WM17048TR-ND - Tape & Reel (TR)
WM17048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054311000
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5054311000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
250,69720 Kč17,43 Kč
500,66360 Kč33,18 Kč
1000,62990 Kč62,99 Kč
2500,59048 Kč147,62 Kč
5000,56232 Kč281,16 Kč
1 0000,53545 Kč535,45 Kč
2 5000,50185 Kč1 254,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
23 0000,46566 Kč10 710,18 Kč
46 0000,44342 Kč20 397,32 Kč
69 0000,43092 Kč29 733,48 Kč
115 0000,41566 Kč47 800,90 Kč
161 0000,40591 Kč65 351,51 Kč
230 0000,39583 Kč91 040,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč