



5054322001 | |
|---|---|
DigiKey Part Number | WM26766-ND |
Manufacturer | |
Manufacturer Product Number | 5054322001 |
Description | CONN RCPT HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054322001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,87480 Kč | 343,74 Kč |
| 100 | 6,54720 Kč | 654,72 Kč |
| 250 | 6,13560 Kč | 1 533,90 Kč |
| 500 | 5,84248 Kč | 2 921,24 Kč |
| 1 000 | 5,56321 Kč | 5 563,21 Kč |
| 2 500 | 5,21464 Kč | 13 036,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |













