Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145282060

DigiKey Part Number
900-2145282060-ND
Manufacturer
Manufacturer Product Number
2145282060
Description
1.25MLP TPA RETAINER 6CKT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
2145282060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Retainer
Series
Number of Positions
6
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,04700 Kč60,47 Kč
255,66960 Kč141,74 Kč
505,40060 Kč270,03 Kč
1005,14240 Kč514,24 Kč
2504,81948 Kč1 204,87 Kč
5004,58890 Kč2 294,45 Kč
1 0004,36968 Kč4 369,68 Kč
2 5004,09595 Kč10 239,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč