



5054321401 | |
|---|---|
DigiKey Part Number | WM26763-ND |
Manufacturer | |
Manufacturer Product Number | 5054321401 |
Description | CONN RCPT HSG 14POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054321401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2045231401 | Molex | 391 | 900-2045231401-ND | 11,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 50 | 6,36240 Kč | 318,12 Kč |
| 100 | 6,05790 Kč | 605,79 Kč |
| 250 | 5,67784 Kč | 1 419,46 Kč |
| 500 | 5,40614 Kč | 2 703,07 Kč |
| 1 000 | 5,14766 Kč | 5 147,66 Kč |
| 2 500 | 4,82517 Kč | 12 062,92 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |












