
5054481471 | |
|---|---|
DigiKey Part Number | WM26822TR-ND - Tape & Reel (TR) WM26822CT-ND - Cut Tape (CT) WM26822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054481471 |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054481471 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,48400 Kč | 404,84 Kč |
| 100 | 34,40310 Kč | 3 440,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,98994 Kč | 14 994,97 Kč |
| 1 000 | 28,55896 Kč | 28 558,96 Kč |
| 1 500 | 27,75389 Kč | 41 630,83 Kč |
| 2 500 | 26,77202 Kč | 66 930,05 Kč |
| 3 500 | 26,14453 Kč | 91 505,85 Kč |
| 5 000 | 25,49549 Kč | 127 477,45 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |





