
5054481271 | |
|---|---|
DigiKey Part Number | WM26821TR-ND - Tape & Reel (TR) WM26821CT-ND - Cut Tape (CT) WM26821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054481271 |
Description | CONN HEADER SMD R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054481271 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 100 | 32,27390 Kč | 3 227,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,44538 Kč | 13 222,69 Kč |
| 1 000 | 25,18317 Kč | 25 183,17 Kč |
| 1 500 | 24,47317 Kč | 36 709,75 Kč |
| 2 500 | 23,60748 Kč | 59 018,70 Kč |
| 3 500 | 23,05408 Kč | 80 689,28 Kč |
| 5 000 | 22,48175 Kč | 112 408,75 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |










