



0747370010 | |
|---|---|
DigiKey Part Number | WM1663-ND |
Manufacturer | |
Manufacturer Product Number | 0747370010 |
Description | CONN SFP CAGE SLD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747370010 Models |
Category | Connector Type SFP |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,88900 Kč | 628,89 Kč |
| 25 | 58,94560 Kč | 1 473,64 Kč |
| 50 | 56,13180 Kč | 2 806,59 Kč |
| 100 | 53,44830 Kč | 5 344,83 Kč |
| 250 | 50,10124 Kč | 12 525,31 Kč |
| 500 | 47,71040 Kč | 23 855,20 Kč |
| 1 296 | 44,61103 Kč | 57 815,89 Kč |
| 2 592 | 42,48385 Kč | 110 118,14 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |












