14 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2045231401

DigiKey Part Number
900-2045231401-ND
Manufacturer
Manufacturer Product Number
2045231401
Description
CONN RCPT HSG 14POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2045231401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5054321401Molex12 722WM26763-ND8,40000 KčParametric Equivalent
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,91000 Kč11,91 Kč
1010,12900 Kč101,29 Kč
259,48680 Kč237,17 Kč
509,03720 Kč451,86 Kč
1008,60440 Kč860,44 Kč
2508,06348 Kč2 015,87 Kč
5007,67834 Kč3 839,17 Kč
1 0007,31171 Kč7 311,71 Kč
2 5006,85377 Kč17 134,42 Kč
Manufacturers Standard Package
Unit Price without VAT:11,91000 Kč
Unit Price with VAT:14,41110 Kč