
5054311200 | |
|---|---|
DigiKey Part Number | 900-5054311200TR-ND - Tape & Reel (TR) 900-5054311200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5054311200 |
Description | MICRO-LOCK PLUS CRIMP TERM 26-30 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5054311200 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,90510 Kč | 490,51 Kč |
| 250 | 4,59772 Kč | 1 149,43 Kč |
| 500 | 4,37766 Kč | 2 188,83 Kč |
| 1 000 | 4,16852 Kč | 4 168,52 Kč |
| 2 500 | 3,90731 Kč | 9 768,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 000 | 3,62536 Kč | 83 383,28 Kč |
| 46 000 | 3,45247 Kč | 158 813,62 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











