



2145252041 | |
|---|---|
DigiKey Part Number | 900-2145252041-ND |
Manufacturer | |
Manufacturer Product Number | 2145252041 |
Description | 1.25MLP SINGLE WTW PLUG HSG 4CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 8,18080 Kč | 204,52 Kč |
| 50 | 7,79020 Kč | 389,51 Kč |
| 100 | 7,41860 Kč | 741,86 Kč |
| 250 | 6,95368 Kč | 1 738,42 Kč |
| 500 | 6,62108 Kč | 3 310,54 Kč |
| 1 000 | 6,30486 Kč | 6 304,86 Kč |
| 2 500 | 5,90993 Kč | 14 774,83 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |








