



2145252061 | |
|---|---|
DigiKey Part Number | 900-2145252061-ND |
Manufacturer | |
Manufacturer Product Number | 2145252061 |
Description | 1.25MLP SINGLE WTW PLUG HSG 6CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 50 | 7,98340 Kč | 399,17 Kč |
| 200 | 7,23905 Kč | 1 447,81 Kč |
| 400 | 6,89313 Kč | 2 757,25 Kč |
| 600 | 6,69837 Kč | 4 019,02 Kč |
| 1 000 | 6,46087 Kč | 6 460,87 Kč |
| 2 600 | 6,03951 Kč | 15 702,73 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








