



2045320601 | |
|---|---|
DigiKey Part Number | 900-2045320601-ND |
Manufacturer | |
Manufacturer Product Number | 2045320601 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045320601 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 Kč | 6,61 Kč |
| 10 | 5,57500 Kč | 55,75 Kč |
| 25 | 5,23120 Kč | 130,78 Kč |
| 50 | 4,98160 Kč | 249,08 Kč |
| 100 | 4,74340 Kč | 474,34 Kč |
| 250 | 4,44560 Kč | 1 111,40 Kč |
| 500 | 4,23282 Kč | 2 116,41 Kč |
| 1 000 | 4,03061 Kč | 4 030,61 Kč |
| 3 000 | 3,72981 Kč | 11 189,43 Kč |
| Unit Price without VAT: | 6,61000 Kč |
|---|---|
| Unit Price with VAT: | 7,99810 Kč |







