




5055650401 | |
|---|---|
DigiKey Part Number | WM17045-ND |
Manufacturer | |
Manufacturer Product Number | 5055650401 |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055650401 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 50 | 4,23320 Kč | 211,66 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 250 | 3,77628 Kč | 944,07 Kč |
| 500 | 3,59612 Kč | 1 798,06 Kč |
| 2 000 | 3,26047 Kč | 6 520,94 Kč |
| 4 000 | 3,10477 Kč | 12 419,08 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










