
5054311300 | |
|---|---|
DigiKey Part Number | 900-5054311300TR-ND - Tape & Reel (TR) 900-5054311300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5054311300 |
Description | 1.25 ROBUST W/B CRIMP TERM. G076 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5054311300 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,70200 Kč | 192,55 Kč |
| 50 | 7,33260 Kč | 366,63 Kč |
| 100 | 6,97970 Kč | 697,97 Kč |
| 250 | 6,54212 Kč | 1 635,53 Kč |
| 500 | 6,22926 Kč | 3 114,63 Kč |
| 1 000 | 5,93173 Kč | 5 931,73 Kč |
| 2 500 | 5,56010 Kč | 13 900,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 000 | 5,15896 Kč | 118 656,08 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











