
5054331481 | |
|---|---|
DigiKey Part Number | WM26811TR-ND - Tape & Reel (TR) WM26811CT-ND - Cut Tape (CT) WM26811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054331481 |
Description | CONN HEADER SMD 14POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 8.6mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,48100 Kč | 294,81 Kč |
| 100 | 25,04850 Kč | 2 504,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,40636 Kč | 10 703,18 Kč |
| 1 000 | 20,38473 Kč | 20 384,73 Kč |
| 1 500 | 19,81010 Kč | 29 715,15 Kč |
| 2 500 | 19,10903 Kč | 47 772,58 Kč |
| 3 500 | 18,66105 Kč | 65 313,67 Kč |
| 5 000 | 18,19772 Kč | 90 988,60 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



