
5054482091 | |
|---|---|
DigiKey Part Number | 900-5054482091TR-ND - Tape & Reel (TR) 900-5054482091CT-ND - Cut Tape (CT) 900-5054482091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054482091 |
Description | 1.25MM PCB HDR R/A 0.10UM GOLD 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054482091 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 68,99900 Kč | 689,99 Kč |
| 100 | 58,63270 Kč | 5 863,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,37906 Kč | 29 189,53 Kč |
| 1 000 | 55,59409 Kč | 55 594,09 Kč |
| 1 500 | 54,02771 Kč | 81 041,57 Kč |
| 2 500 | 52,11720 Kč | 130 293,00 Kč |
| 3 500 | 50,89585 Kč | 178 135,48 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |











