



LT8610ABHMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8610ABHMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8610ABHMSE#PBF |
Description | IC REG BUCK ADJ 3.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8610ABHMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.24MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 225,26700 Kč | 2 252,67 Kč |
| 37 | 204,67378 Kč | 7 572,93 Kč |
| 111 | 192,35685 Kč | 21 351,61 Kč |
| 259 | 185,14154 Kč | 47 951,66 Kč |
| 518 | 180,39106 Kč | 93 442,57 Kč |
| 1 036 | 176,48151 Kč | 182 834,84 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |





