Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LTC3406AES5#TRPBF

DigiKey Part Number
505-LTC3406AES5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3406AES5#TRPBFCT-ND - Cut Tape (CT)
505-LTC3406AES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3406AES5#TRPBF
Description
IC REG BUCK ADJ 600MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC3406AES5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3406ABES5-2#TRMPBFAnalog Devices Inc.2 232LTC3406ABES5-2#TRMPBFCT-ND5,35000 KčParametric Equivalent
LTC3406AES5#TRMPBFAnalog Devices Inc.684LTC3406AES5#TRMPBFCT-ND5,35000 KčParametric Equivalent
LTC3406BES5#TRPBFAnalog Devices Inc.3 372LTC3406BES5#TRPBFCT-ND6,26000 KčParametric Equivalent
RT8008GBRichtek USA Inc.8 6501028-RT8008GBCT-ND0,56000 KčSimilar
In-Stock: 5 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,35000 Kč130,35 Kč
10100,04400 Kč1 000,44 Kč
2592,44840 Kč2 311,21 Kč
10084,09770 Kč8 409,77 Kč
25081,04864 Kč20 262,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,65729 Kč184 143,23 Kč
Manufacturers Standard Package
Unit Price without VAT:130,35000 Kč
Unit Price with VAT:157,72350 Kč