
XR33180ESBTR | |
|---|---|
DigiKey Part Number | 1016-2140-2-ND - Tape & Reel (TR) 1016-2140-1-ND - Cut Tape (CT) 1016-2140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33180ESBTR |
Description | IC TRANSCEIVER 0/1 TSOT235 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | XR33180ESBTR Models |
Category | Data Rate 52Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Protocol RS422, RS485 | Supplier Device Package TSOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,16830 Kč | 1 216,83 Kč |
| 250 | 11,38344 Kč | 2 845,86 Kč |
| 500 | 10,90972 Kč | 5 454,86 Kč |
| 1 000 | 10,60189 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,03809 Kč | 30 114,27 Kč |
| 6 000 | 9,80246 Kč | 58 814,76 Kč |
| 9 000 | 9,68444 Kč | 87 159,96 Kč |
| 15 000 | 9,55368 Kč | 143 305,20 Kč |
| 21 000 | 9,47726 Kč | 199 022,46 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |












