1/0 Driver RS422, RS485 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3298EFRTZ-T

DigiKey Part Number
ISL3298EFRTZ-TTR-ND - Tape & Reel (TR)
ISL3298EFRTZ-TCT-ND - Cut Tape (CT)
ISL3298EFRTZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3298EFRTZ-T
Description
IC TRANSCEIVER 1/0 8TDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/0 Driver RS422, RS485 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
8-WFDFN Exposed Pad
Protocol
RS422, RS485
Supplier Device Package
8-TDFN (2x3)
Number of Drivers/Receivers
1/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1026,71600 Kč267,16 Kč
2524,00040 Kč600,01 Kč
10021,08490 Kč2 108,49 Kč
25019,71928 Kč4 929,82 Kč
50018,90260 Kč9 451,30 Kč
1 00018,23417 Kč18 234,17 Kč
2 50017,86899 Kč44 672,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,01409 Kč102 084,54 Kč
12 00016,68614 Kč200 233,68 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč