N-Channel 30 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3410EV-T1_GE3

DigiKey Part Number
SQ3410EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3410EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3410EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3410EV-T1_GE3
Description
MOSFET N-CH 30V 8A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1005 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
5W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
17.5mOhm @ 5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ3410EV-T1_BE3Vishay Siliconix8 095742-SQ3410EV-T1_BE3CT-ND25,44000 KčParametric Equivalent
In-Stock: 6 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1015,99600 Kč159,96 Kč
10010,50070 Kč1 050,07 Kč
5008,13824 Kč4 069,12 Kč
1 0007,37742 Kč7 377,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,41077 Kč19 232,31 Kč
6 0005,92411 Kč35 544,66 Kč
9 0005,67622 Kč51 085,98 Kč
15 0005,39770 Kč80 965,50 Kč
21 0005,23280 Kč109 888,80 Kč
30 0005,07259 Kč152 177,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč