


AD8215YRZ | |
|---|---|
DigiKey Part Number | AD8215YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8215YRZ |
Description | IC CURRENT MONITOR 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8215YRZ Models |
Category | Voltage - Input -2V ~ 65V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High/Low-Side | Base Product Number |
Accuracy ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,69200 Kč | 696,92 Kč |
| 98 | 58,06378 Kč | 5 690,25 Kč |
| 196 | 55,77327 Kč | 10 931,56 Kč |
| 294 | 54,62551 Kč | 16 059,90 Kč |
| 588 | 52,94245 Kč | 31 130,16 Kč |
| 1 078 | 51,71663 Kč | 55 750,53 Kč |
| 2 548 | 50,29936 Kč | 128 162,77 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |










